



AQW214EA | |
|---|---|
DigiKey Part Number | 255-1427-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW214EA |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 92,11800 Kč | 921,18 Kč |
| 25 | 87,97320 Kč | 2 199,33 Kč |
| 50 | 84,96220 Kč | 4 248,11 Kč |
| 100 | 82,04760 Kč | 8 204,76 Kč |
| 250 | 78,34688 Kč | 19 586,72 Kč |
| 500 | 75,65580 Kč | 37 827,90 Kč |
| 1 000 | 73,05561 Kč | 73 055,61 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

