



AQW212SZ | |
|---|---|
DigiKey Part Number | 255-6039-2-ND - Tape & Reel (TR) 255-6039-1-ND - Cut Tape (CT) 255-6039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212SZ |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 82,15000 Kč | 821,50 Kč |
| 25 | 78,45840 Kč | 1 961,46 Kč |
| 50 | 75,76800 Kč | 3 788,40 Kč |
| 100 | 73,16940 Kč | 7 316,94 Kč |
| 250 | 69,86928 Kč | 17 467,32 Kč |
| 500 | 67,47046 Kč | 33 735,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,15175 Kč | 65 151,75 Kč |
| 2 000 | 62,91177 Kč | 125 823,54 Kč |
| 3 000 | 61,63662 Kč | 184 909,86 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

