



AQW212AX | |
|---|---|
DigiKey Part Number | 255-AQW212AXTR-ND - Tape & Reel (TR) 255-AQW212AXCT-ND - Cut Tape (CT) 255-AQW212AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212AX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212AX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 94,15500 Kč | 941,55 Kč |
| 25 | 89,92200 Kč | 2 248,05 Kč |
| 50 | 86,83940 Kč | 4 341,97 Kč |
| 100 | 83,86180 Kč | 8 386,18 Kč |
| 250 | 80,07880 Kč | 20 019,70 Kč |
| 500 | 77,32808 Kč | 38 664,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,67036 Kč | 74 670,36 Kč |
| 2 000 | 72,10262 Kč | 144 205,24 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |




