Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQV258H5A

DigiKey Part Number
255-AQV258H5A-ND
Manufacturer
Manufacturer Product Number
AQV258H5A
Description
SSR RELAY SPST-NO 20MA 0-1500V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 1500 V
Load Current
20 mA
On-State Resistance (Max)
500 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10217,20300 Kč2 172,03 Kč
25207,41840 Kč5 185,46 Kč
50200,30420 Kč10 015,21 Kč
100193,42730 Kč19 342,73 Kč
250184,69252 Kč46 173,13 Kč
500178,34232 Kč89 171,16 Kč
1 000172,20754 Kč172 207,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč