



AQV254AX | |
|---|---|
DigiKey Part Number | 255-6024-2-ND - Tape & Reel (TR) 255-6024-1-ND - Cut Tape (CT) 255-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV254AX |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV254AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 103,07900 Kč | 1 030,79 Kč |
| 25 | 98,44720 Kč | 2 461,18 Kč |
| 50 | 95,07060 Kč | 4 753,53 Kč |
| 100 | 91,81170 Kč | 9 181,17 Kč |
| 250 | 87,66916 Kč | 21 917,29 Kč |
| 500 | 84,65806 Kč | 42 329,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,74773 Kč | 81 747,73 Kč |
| 2 000 | 78,93631 Kč | 157 872,62 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |

