



AQV252G3SX | |
|---|---|
DigiKey Part Number | 255-5745-2-ND - Tape & Reel (TR) 255-5745-1-ND - Cut Tape (CT) 255-5745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G3SX |
Description | SSR RELAY SPST-NO 3.3A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.3 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 202,14800 Kč | 2 021,48 Kč |
| 25 | 193,04720 Kč | 4 826,18 Kč |
| 50 | 186,42020 Kč | 9 321,01 Kč |
| 100 | 180,02220 Kč | 18 002,22 Kč |
| 250 | 171,89384 Kč | 42 973,46 Kč |
| 500 | 165,98332 Kč | 82 991,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,27416 Kč | 160 274,16 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |

