



AQV252G3 | |
|---|---|
DigiKey Part Number | 255-5852-ND |
Manufacturer | |
Manufacturer Product Number | AQV252G3 |
Description | SSR RELAY SPST-NO 3.5A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 3.5 A |
Series | On-State Resistance (Max) 60 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 202,14800 Kč | 2 021,48 Kč |
| 25 | 193,04720 Kč | 4 826,18 Kč |
| 50 | 186,42020 Kč | 9 321,01 Kč |
| 100 | 180,02220 Kč | 18 002,22 Kč |
| 250 | 171,89384 Kč | 42 973,46 Kč |
| 500 | 165,98332 Kč | 82 991,66 Kč |
| 1 000 | 160,27416 Kč | 160 274,16 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |


