



AQV252G2S | |
|---|---|
DigiKey Part Number | 255-5276-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV252G2S |
Description | SSR RELAY SPST-NO 3A 0-50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252G2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 120,78000 Kč | 1 207,80 Kč |
| 25 | 115,35480 Kč | 2 883,87 Kč |
| 75 | 109,14760 Kč | 8 186,07 Kč |
| 150 | 105,40293 Kč | 15 810,44 Kč |
| 300 | 101,78360 Kč | 30 535,08 Kč |
| 525 | 98,95057 Kč | 51 949,05 Kč |
| 1 050 | 95,54850 Kč | 100 325,93 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |











