



AQV252G | |
|---|---|
DigiKey Part Number | 255-1791-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV252G |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252G Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 106,92200 Kč | 2 673,05 Kč |
| 50 | 103,25980 Kč | 5 162,99 Kč |
| 100 | 99,71530 Kč | 9 971,53 Kč |
| 250 | 95,21668 Kč | 23 804,17 Kč |
| 500 | 91,94562 Kč | 45 972,81 Kč |
| 1 000 | 88,78479 Kč | 88 784,79 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |




