



AQV252 | |
|---|---|
DigiKey Part Number | 255-1353-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV252 |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tube | On-State Resistance (Max) 1.4 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO14642AT | Vishay Semiconductor Opto Division | 1 982 | VO14642AT-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 25 | 76,23960 Kč | 1 905,99 Kč |
| 50 | 73,63160 Kč | 3 681,58 Kč |
| 100 | 71,10760 Kč | 7 110,76 Kč |
| 250 | 67,90080 Kč | 16 975,20 Kč |
| 500 | 65,56878 Kč | 32 784,39 Kč |
| 1 000 | 63,31611 Kč | 63 316,11 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

