



AQV251AZ | |
|---|---|
DigiKey Part Number | 255-6022-2-ND - Tape & Reel (TR) 255-6022-1-ND - Cut Tape (CT) 255-6022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV251AZ |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV251AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 94,15500 Kč | 941,55 Kč |
| 25 | 89,92200 Kč | 2 248,05 Kč |
| 50 | 86,83940 Kč | 4 341,97 Kč |
| 100 | 83,86180 Kč | 8 386,18 Kč |
| 250 | 80,07880 Kč | 20 019,70 Kč |
| 500 | 77,32808 Kč | 38 664,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,67036 Kč | 74 670,36 Kč |
| 2 000 | 72,10262 Kč | 144 205,24 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


