



AQV214EHAZ | |
|---|---|
DigiKey Part Number | 255-6015-2-ND - Tape & Reel (TR) 255-6015-1-ND - Cut Tape (CT) 255-6015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214EHAZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 39,79560 Kč | 994,89 Kč |
| 50 | 38,43060 Kč | 1 921,53 Kč |
| 100 | 37,11610 Kč | 3 711,61 Kč |
| 250 | 35,44380 Kč | 8 860,95 Kč |
| 500 | 34,22758 Kč | 17 113,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,05232 Kč | 33 052,32 Kč |
| 2 000 | 31,91675 Kč | 63 833,50 Kč |
| 3 000 | 31,27050 Kč | 93 811,50 Kč |
| 5 000 | 30,47431 Kč | 152 371,55 Kč |
| 7 000 | 29,96088 Kč | 209 726,16 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

