



AQV212S | |
|---|---|
DigiKey Part Number | 255-1150-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV212S |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 25 | 52,79720 Kč | 1 319,93 Kč |
| 75 | 49,95560 Kč | 3 746,67 Kč |
| 150 | 48,24500 Kč | 7 236,75 Kč |
| 300 | 46,58967 Kč | 13 976,90 Kč |
| 525 | 45,29410 Kč | 23 779,40 Kč |
| 1 050 | 43,73844 Kč | 45 925,36 Kč |
| 5 025 | 40,41469 Kč | 203 083,82 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |






