Parametric Equivalent
Parametric Equivalent




AQV212AZ | |
|---|---|
DigiKey Part Number | 255-AQV212AZTR-ND - Tape & Reel (TR) 255-AQV212AZCT-ND - Cut Tape (CT) 255-AQV212AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV212AZ |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 65,34600 Kč | 653,46 Kč |
| 25 | 62,39760 Kč | 1 559,94 Kč |
| 50 | 60,26420 Kč | 3 013,21 Kč |
| 100 | 58,20020 Kč | 5 820,02 Kč |
| 250 | 55,57500 Kč | 13 893,75 Kč |
| 500 | 53,66752 Kč | 26 833,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,82369 Kč | 51 823,69 Kč |
| 2 000 | 50,04233 Kč | 100 084,66 Kč |
| 3 000 | 49,02830 Kč | 147 084,90 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




