AQV212 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 1 531
Unit Price: 77,90000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 106,04000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 208,41560 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV212

DigiKey Part Number
255-1148-5-ND
Manufacturer
Manufacturer Product Number
AQV212
Description
SSR RELAY SPST-NO 550MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
550 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1065,34600 Kč653,46 Kč
2562,39760 Kč1 559,94 Kč
5060,26420 Kč3 013,21 Kč
10058,20020 Kč5 820,02 Kč
25055,57500 Kč13 893,75 Kč
50053,66752 Kč26 833,76 Kč
1 00051,82369 Kč51 823,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč