



AQV210EH | |
|---|---|
DigiKey Part Number | 255-1145-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV210EH |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 25 | 46,87600 Kč | 1 171,90 Kč |
| 50 | 45,26740 Kč | 2 263,37 Kč |
| 100 | 43,71780 Kč | 4 371,78 Kč |
| 250 | 41,74656 Kč | 10 436,64 Kč |
| 500 | 40,31406 Kč | 20 157,03 Kč |
| 1 000 | 38,92966 Kč | 38 929,66 Kč |
| 5 000 | 35,89251 Kč | 179 462,55 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

