



AQV202 | |
|---|---|
DigiKey Part Number | 255-1548-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV202 |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 2.3VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tube | On-State Resistance (Max) 1.4 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 121,59900 Kč | 1 215,99 Kč |
| 25 | 116,11880 Kč | 2 902,97 Kč |
| 50 | 112,13780 Kč | 5 606,89 Kč |
| 100 | 108,29300 Kč | 10 829,30 Kč |
| 250 | 103,40508 Kč | 25 851,27 Kč |
| 500 | 99,85262 Kč | 49 926,31 Kč |
| 1 000 | 96,41988 Kč | 96 419,88 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |





