



AQV201A | |
|---|---|
DigiKey Part Number | 255-1547-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV201A |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 137,07500 Kč | 1 370,75 Kč |
| 25 | 130,89320 Kč | 3 272,33 Kč |
| 50 | 126,40800 Kč | 6 320,40 Kč |
| 100 | 122,06980 Kč | 12 206,98 Kč |
| 250 | 116,55988 Kč | 29 139,97 Kč |
| 500 | 112,55516 Kč | 56 277,58 Kč |
| 1 000 | 108,68481 Kč | 108 684,81 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |



