



AQV101 | |
|---|---|
DigiKey Part Number | 255-1546-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV101 |
Description | SSR RELAY SPST-NO 700MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 2.3VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 700 mA |
Packaging Tube | On-State Resistance (Max) 500 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type DC | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 116,43400 Kč | 1 164,34 Kč |
| 25 | 111,18880 Kč | 2 779,72 Kč |
| 50 | 107,37540 Kč | 5 368,77 Kč |
| 100 | 103,69440 Kč | 10 369,44 Kč |
| 250 | 99,01396 Kč | 24 753,49 Kč |
| 500 | 95,61272 Kč | 47 806,36 Kč |
| 1 000 | 92,32548 Kč | 92 325,48 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |


