



AQS221N2SX | |
|---|---|
DigiKey Part Number | 255-6007-2-ND - Tape & Reel (TR) 255-6007-1-ND - Cut Tape (CT) 255-6007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQS221N2SX |
Description | SSR RELAY SPST-NO 60MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 60 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,24000 Kč | 381,24 Kč |
| 10 | 339,50700 Kč | 3 395,07 Kč |
| 25 | 324,21120 Kč | 8 105,28 Kč |
| 50 | 313,07860 Kč | 15 653,93 Kč |
| 100 | 302,32550 Kč | 30 232,55 Kč |
| 250 | 288,66264 Kč | 72 165,66 Kč |
| 500 | 278,73292 Kč | 139 366,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 255,32909 Kč | 255 329,09 Kč |
| Unit Price without VAT: | 381,24000 Kč |
|---|---|
| Unit Price with VAT: | 461,30040 Kč |


