Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQS221N2S

DigiKey Part Number
255-3513-ND
Manufacturer
Manufacturer Product Number
AQS221N2S
Description
SSR RELAY SPST-NO 60MA 0-40V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.25VDC
Voltage - Load
0 V ~ 40 V
Load Current
60 mA
On-State Resistance (Max)
12.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-SOP
Approval Agency
BSI, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1541,75000 Kč541,75 Kč
10482,57600 Kč4 825,76 Kč
25460,79680 Kč11 519,92 Kč
50444,97700 Kč22 248,85 Kč
100429,68630 Kč42 968,63 Kč
250410,26228 Kč102 565,57 Kč
500396,14322 Kč198 071,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:541,75000 Kč
Unit Price with VAT:655,51750 Kč