



AQH3223 | |
|---|---|
DigiKey Part Number | 255-2662-ND |
Manufacturer | |
Manufacturer Product Number | AQH3223 |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 32,36200 Kč | 809,05 Kč |
| 50 | 31,25340 Kč | 1 562,67 Kč |
| 100 | 30,18460 Kč | 3 018,46 Kč |
| 250 | 28,82436 Kč | 7 206,09 Kč |
| 500 | 27,83578 Kč | 13 917,89 Kč |
| 1 000 | 26,88038 Kč | 26 880,38 Kč |
| 5 000 | 24,78411 Kč | 123 920,55 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


