



AQH2223AX | |
|---|---|
DigiKey Part Number | 255-3922-2-ND - Tape & Reel (TR) 255-3922-1-ND - Cut Tape (CT) 255-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2223AX |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2223AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 31,11080 Kč | 777,77 Kč |
| 50 | 30,04820 Kč | 1 502,41 Kč |
| 100 | 29,01920 Kč | 2 901,92 Kč |
| 250 | 27,71148 Kč | 6 927,87 Kč |
| 500 | 26,76154 Kč | 13 380,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,84287 Kč | 25 842,87 Kč |
| 2 000 | 24,95529 Kč | 49 910,58 Kč |
| 3 000 | 24,45007 Kč | 73 350,21 Kč |
| 5 000 | 23,82777 Kč | 119 138,85 Kč |
| 7 000 | 23,42633 Kč | 163 984,31 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





