



AQG22205 | |
|---|---|
DigiKey Part Number | 255-3752-ND |
Manufacturer | |
Manufacturer Product Number | AQG22205 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG22205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 20 | 77,55600 Kč | 1 551,12 Kč |
| 40 | 74,90500 Kč | 2 996,20 Kč |
| 60 | 73,39150 Kč | 4 403,49 Kč |
| 100 | 71,52970 Kč | 7 152,97 Kč |
| 260 | 68,16838 Kč | 17 723,78 Kč |
| 500 | 65,95766 Kč | 32 978,83 Kč |
| 1 000 | 63,69155 Kč | 63 691,55 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




