



AQG12205 | |
|---|---|
DigiKey Part Number | 255-3754-ND |
Manufacturer | |
Manufacturer Product Number | AQG12205 |
Description | SSR RELAY SPST-NO 1A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG12205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 20 | 92,50650 Kč | 1 850,13 Kč |
| 40 | 89,33600 Kč | 3 573,44 Kč |
| 60 | 87,53367 Kč | 5 252,02 Kč |
| 100 | 85,31070 Kč | 8 531,07 Kč |
| 260 | 81,30104 Kč | 21 138,27 Kč |
| 500 | 78,66396 Kč | 39 331,98 Kč |
| 1 000 | 75,96027 Kč | 75 960,27 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |




