



AQAD551DL | |
|---|---|
DigiKey Part Number | 255-3652-ND |
Manufacturer | |
Manufacturer Product Number | AQAD551DL |
Description | SSR RELAY SPST-NO 30A 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 30 A |
Packaging Bulk | On-State Resistance (Max) 20 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus, VDE |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,06000 Kč | 1 391,06 Kč |
| 10 | 1 238,71200 Kč | 12 387,12 Kč |
| 26 | 1 180,43731 Kč | 30 691,37 Kč |
| 50 | 1 142,11400 Kč | 57 105,70 Kč |
| 100 | 1 102,82220 Kč | 110 282,22 Kč |
| Unit Price without VAT: | 1 391,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,18260 Kč |





