AQA611VL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 23
Unit Price: 66,14000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQA611VL

DigiKey Part Number
255-2981-ND
Manufacturer
Manufacturer Product Number
AQA611VL
Description
SSR RELAY SPST-NO 40A 75-250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
75 V ~ 250 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1758,66000 Kč758,66 Kč
10675,71600 Kč6 757,16 Kč
26643,94423 Kč16 742,55 Kč
50623,05680 Kč31 152,84 Kč
100601,63680 Kč60 163,68 Kč
250574,42800 Kč143 607,00 Kč
Unit Price without VAT:758,66000 Kč
Unit Price with VAT:917,97860 Kč