Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQA421VL

DigiKey Part Number
255-2980-ND
Manufacturer
Manufacturer Product Number
AQA421VL
Description
SSR RELAY SPST-NO 25A 75-250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
75 V ~ 250 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,48000 Kč565,48 Kč
10503,72100 Kč5 037,21 Kč
26480,05462 Kč12 481,42 Kč
50464,48420 Kč23 224,21 Kč
100448,52150 Kč44 852,15 Kč
250428,24496 Kč107 061,24 Kč
500413,50816 Kč206 754,08 Kč
Unit Price without VAT:565,48000 Kč
Unit Price with VAT:684,23080 Kč