Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV2121SZ

DigiKey Part Number
255-5978-2-ND - Tape & Reel (TR)
255-5978-1-ND - Cut Tape (CT)
255-5978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV2121SZ
Description
OPTOISO 2.5KV 1CH PHVOLT 4-SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
800µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8.2V
Current - Output / Channel
8µA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1038,76200 Kč387,62 Kč
10029,92220 Kč2 992,22 Kč
50026,02912 Kč13 014,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,76021 Kč24 760,21 Kč
2 00023,68554 Kč47 371,08 Kč
3 00023,13532 Kč69 405,96 Kč
5 00022,51460 Kč112 573,00 Kč
7 00022,14581 Kč155 020,67 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč