Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1211

DigiKey Part Number
255-1516-5-ND
Manufacturer
Manufacturer Product Number
APT1211
Description
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
APT1211 Models
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Panasonic Electric Works
Current - Hold (Ih)
3.5mA
Series
Turn On Time
100µs (Max)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.21V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
4-DIP (0.300", 7.62mm)
Voltage - Isolation
5000Vrms
Supplier Device Package
4-DIP
Voltage - Off State
600 V
Approval Agency
cUR, VDE
Static dV/dt (Min)
500V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1025,63100 Kč256,31 Kč
10019,38730 Kč1 938,73 Kč
50016,62184 Kč8 310,92 Kč
1 00015,71900 Kč15 719,00 Kč
2 00014,95360 Kč29 907,20 Kč
5 00014,11884 Kč70 594,20 Kč
10 00013,59918 Kč135 991,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč