MFR Recommended

AMN43121 | |
|---|---|
DigiKey Part Number | 255-1810-ND |
Manufacturer | |
Manufacturer Product Number | AMN43121 |
Description | SENSOR MOTION SPOTDETECT DIG BLK |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Spot Lens, Black Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 3V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Spot Lens, Black |
Packaging Bulk | Package / Case Cylinder |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Spot |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
Output Type Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMB1374112K | Panasonic Industry | 0 | 255-EKMB1374112K-ND | 278,42080 Kč | MFR Recommended |


