Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, Black Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN42121

DigiKey Part Number
255-1809-ND
Manufacturer
Manufacturer Product Number
AMN42121
Description
SENSOR MOTION DETECT DIG BLK
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, Black Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
78.7" (2m) 6.6'
Output Type
Digital
Voltage - Supply
2.2V ~ 3V
Trigger Type
Internal
Features
Slight Motion Lens, Black
Package / Case
Cylinder
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Slight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.