
AMN34112 | |
|---|---|
DigiKey Part Number | 255-2650-ND |
Manufacturer | |
Manufacturer Product Number | AMN34112 |
Description | SENSOR MOTION 10M DETECT WHT LEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, White Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Long Distance Lens, White |
Packaging Box | Package / Case Cylinder |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern 10m |
Sensing Distance 394" (10m) 32.8' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 5 | 389,00800 Kč | 1 945,04 Kč |
| 10 | 375,10800 Kč | 3 751,08 Kč |
| 25 | 358,45280 Kč | 8 961,32 Kč |
| 50 | 347,06760 Kč | 17 353,38 Kč |
| 100 | 336,62310 Kč | 33 662,31 Kč |
| 500 | 315,57432 Kč | 157 787,16 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |

