
AMN32111 | |
|---|---|
DigiKey Part Number | 255-2645-ND |
Manufacturer | |
Manufacturer Product Number | AMN32111 |
Description | SENSOR SLIGHT MOTION 5V BLK LEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, Black Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Slight Motion Lens, Black |
Packaging Box | Package / Case Cylinder |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Slight |
Sensing Distance 78.7" (2m) 6.6' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 5 | 315,26400 Kč | 1 576,32 Kč |
| 10 | 303,69400 Kč | 3 036,94 Kč |
| 25 | 289,83960 Kč | 7 245,99 Kč |
| 50 | 280,36100 Kč | 14 018,05 Kč |
| 100 | 271,67210 Kč | 27 167,21 Kč |
| 500 | 254,16148 Kč | 127 080,74 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |

