Temperature Sensor Digital, Infrared (IR) -20°C ~ 100°C 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Infrared (IR) -20°C ~ 100°C 14-SMD Module
PIR Sensors: Product Line Expansion

AMG8854M01

DigiKey Part Number
P122636-ND
Manufacturer
Manufacturer Product Number
AMG8854M01
Description
SENSOR DGTL -20C-100C 14SMD MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -20°C ~ 100°C 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
4.5V ~ 5.5V
Resolution
-
Features
Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest)
±3°C
Test Condition
-
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 106,59000 Kč1 106,59 Kč
51 020,67000 Kč5 103,35 Kč
10988,64900 Kč9 886,49 Kč
25950,35280 Kč23 758,82 Kč
50924,14720 Kč46 207,36 Kč
100900,08770 Kč90 008,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 106,59000 Kč
Unit Price with VAT:1 338,97390 Kč