



ALZ51B18 | |
|---|---|
DigiKey Part Number | ALZ51B18-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51B18 |
Description | RELAY GEN PURPOSE SPST 16A 18V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 12.6 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 22.2 mA | Coil Resistance 810 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51B18T | Panasonic Industry | 0 | ALZ51B18T-ND | 2,33700 Kč | Parametric Equivalent |
| ALZ51B18TW | Panasonic Industry | 0 | ALZ51B18TW-ND | 2,15550 Kč | Parametric Equivalent |
| ALZ51B18W | Panasonic Industry | 0 | ALZ51B18W-ND | 2,87240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,28200 Kč | 1 185,64 Kč |
| Unit Price without VAT: | 59,28200 Kč |
|---|---|
| Unit Price with VAT: | 71,73122 Kč |



