




ALZ51B12W | |
|---|---|
DigiKey Part Number | ALZ51B12W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51B12W |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ51B12W Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZN5B12W | Panasonic Industry | 51 | 255-6351-ND | 57,77000 Kč | Parametric Equivalent |
| 1-1415527-1 | TE Connectivity Potter & Brumfield Relays | 3 | PB2678-ND | 102,40000 Kč | Similar |
| 1-1415536-9 | TE Connectivity Potter & Brumfield Relays | 8 413 | PB2478-ND | 97,60000 Kč | Similar |
| 4-1415536-2 | TE Connectivity Potter & Brumfield Relays | 5 680 | PB2504-ND | 115,33000 Kč | Similar |
| 4-1415899-9 | TE Connectivity Potter & Brumfield Relays | 4 973 | PB2972-ND | 70,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 61,16900 Kč | 611,69 Kč |
| 25 | 58,41200 Kč | 1 460,30 Kč |
| 50 | 56,41000 Kč | 2 820,50 Kč |
| 100 | 54,47870 Kč | 5 447,87 Kč |
| 250 | 52,02196 Kč | 13 005,49 Kč |
| 800 | 49,05996 Kč | 39 247,97 Kč |
| 1 600 | 47,37405 Kč | 75 798,48 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

