



ALZ51B09 | |
|---|---|
DigiKey Part Number | 255-4089-5-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51B09 |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 44.4 mA | Coil Resistance 203 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 46,90400 Kč | 469,04 Kč |
| 25 | 44,79760 Kč | 1 119,94 Kč |
| 50 | 43,26680 Kč | 2 163,34 Kč |
| 100 | 41,78400 Kč | 4 178,40 Kč |
| 300 | 39,53507 Kč | 11 860,52 Kč |
| 500 | 38,53054 Kč | 19 265,27 Kč |
| 1 000 | 37,20767 Kč | 37 207,67 Kč |
| 5 000 | 34,30513 Kč | 171 525,65 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

