General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
ALZ12F12
ALZ12F12
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALZ12F12

DigiKey Part Number
255-1446-ND
Manufacturer
Manufacturer Product Number
ALZ12F12
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ12F12TPanasonic Industry38255-ALZ12F12T-ND77,06000 KčParametric Equivalent
RT314012TE Connectivity Potter & Brumfield Relays7 503PB1693-ND133,97000 KčSimilar
RTH14012TE Connectivity Potter & Brumfield Relays1 632PB1141-ND131,66000 KčSimilar
RZ03-1C4-D012TE Connectivity Potter & Brumfield Relays2 525PB1277-ND80,84000 KčSimilar
In-Stock: 3 805
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
2052,16950 Kč1 043,39 Kč
4050,39000 Kč2 015,60 Kč
6049,37333 Kč2 962,40 Kč
10048,11900 Kč4 811,90 Kč
26045,85962 Kč11 923,50 Kč
50044,37298 Kč22 186,49 Kč
1 00042,84915 Kč42 849,15 Kč
5 00039,50585 Kč197 529,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč