




ALZ11F24 | |
|---|---|
DigiKey Part Number | ALZ11F24-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11F24 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ11F24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ11F24W | Panasonic Industry | 692 | ALZ11F24W-ND | 67,78000 Kč | Parametric Equivalent |
| ALZN1F24W | Panasonic Industry | 13 | 255-6348-ND | 62,98000 Kč | Parametric Equivalent |
| 1415538-7 | TE Connectivity Potter & Brumfield Relays | 8 391 | PB2580-ND | 94,89000 Kč | Similar |
| 7-1415899-1 | TE Connectivity Potter & Brumfield Relays | 2 770 | 7-1415899-1-ND | 89,05000 Kč | Similar |
| RT314024 | TE Connectivity Potter & Brumfield Relays | 40 503 | PB959-ND | 115,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 20 | 58,66650 Kč | 1 173,33 Kč |
| 40 | 56,65400 Kč | 2 266,16 Kč |
| 60 | 55,51033 Kč | 3 330,62 Kč |
| 100 | 54,10330 Kč | 5 410,33 Kč |
| 260 | 51,56200 Kč | 13 406,12 Kč |
| 500 | 49,89052 Kč | 24 945,26 Kč |
| 1 000 | 48,17704 Kč | 48 177,04 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |





