



ALZ11F18 | |
|---|---|
DigiKey Part Number | ALZ11F18-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11F18 |
Description | RELAY GEN PURPOSE SPDT 16A 18V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 12.6 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 22.2 mA | Coil Resistance 810 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 78,55200 Kč | 1 571,04 Kč |
| Unit Price without VAT: | 78,55200 Kč |
|---|---|
| Unit Price with VAT: | 95,04792 Kč |



