




ALZ11F12 | |
|---|---|
DigiKey Part Number | 255-2641-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11F12 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ11F12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 20 | 54,52150 Kč | 1 090,43 Kč |
| 40 | 52,65250 Kč | 2 106,10 Kč |
| 60 | 51,59217 Kč | 3 095,53 Kč |
| 100 | 50,28180 Kč | 5 028,18 Kč |
| 260 | 47,92065 Kč | 12 459,37 Kč |
| 500 | 46,36736 Kč | 23 183,68 Kč |
| 1 000 | 44,77488 Kč | 44 774,88 Kč |
| 5 000 | 41,28110 Kč | 206 405,50 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |



