General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
ALZ11B24W
ALZ11B24W
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALZ11B24W

DigiKey Part Number
255-3367-ND
Manufacturer
Manufacturer Product Number
ALZ11B24W
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ11B24Panasonic Industry41255-5274-5-ND61,52000 KčParametric Equivalent
ALZN1B24WPanasonic Industry2255-6343-ND62,15000 KčParametric Equivalent
1415538-7TE Connectivity Potter & Brumfield Relays8 391PB2580-ND94,89000 KčSimilar
7-1415899-1TE Connectivity Potter & Brumfield Relays2 7707-1415899-1-ND89,05000 KčSimilar
RT314024TE Connectivity Potter & Brumfield Relays40 503PB959-ND115,57000 KčSimilar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1048,59300 Kč485,93 Kč
2546,41600 Kč1 160,40 Kč
5044,82260 Kč2 241,13 Kč
10043,28980 Kč4 328,98 Kč
30040,95950 Kč12 287,85 Kč
50039,91910 Kč19 959,55 Kč
1 00038,54805 Kč38 548,05 Kč
5 00035,54098 Kč177 704,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč