ALZ11B09 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 67,40080 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 47
Unit Price: 56,52000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 83,22471 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4 054
Unit Price: 64,44000 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ11B09

DigiKey Part Number
255-4093-5-ND
Manufacturer
Manufacturer Product Number
ALZ11B09
Description
RELAY GEN PURPOSE SPDT 16A 9V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Tube
Must Operate Voltage
6.3 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
44.4 mA
Coil Resistance
203 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ11B09WPanasonic Industry0ALZ11B09W-ND67,40080 KčParametric Equivalent
ALZN1B09WPanasonic Industry47255-6340-ND56,52000 KčParametric Equivalent
RT314009TE Connectivity Potter & Brumfield Relays0RT314009-ND83,22471 KčSimilar
RZ03-1C4-D009TE Connectivity Potter & Brumfield Relays4 054PB1276-ND64,44000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
2053,43200 Kč1 068,64 Kč
4051,60175 Kč2 064,07 Kč
6050,56067 Kč3 033,64 Kč
10049,27740 Kč4 927,74 Kč
26046,96338 Kč12 210,48 Kč
50045,44122 Kč22 720,61 Kč
1 00043,88039 Kč43 880,39 Kč
5 00040,45667 Kč202 283,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč