




ALQ3F12 | |
|---|---|
DigiKey Part Number | 255-5407-ND |
Manufacturer | |
Manufacturer Product Number | ALQ3F12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ3F12 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 20,11600 Kč | 502,90 Kč |
| 50 | 19,43160 Kč | 971,58 Kč |
| 100 | 18,76590 Kč | 1 876,59 Kč |
| 300 | 17,75730 Kč | 5 327,19 Kč |
| 500 | 17,30656 Kč | 8 653,28 Kč |
| 1 000 | 16,71315 Kč | 16 713,15 Kč |
| 5 000 | 15,41056 Kč | 77 052,80 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











