




ALQ309 | |
|---|---|
DigiKey Part Number | 255-3557-ND |
Manufacturer | |
Manufacturer Product Number | ALQ309 |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ309 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 6.75 VDC |
Packaging Box | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 405 Ohms |
Coil Current 22.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 27,19200 Kč | 271,92 Kč |
| 25 | 25,97880 Kč | 649,47 Kč |
| 50 | 25,08840 Kč | 1 254,42 Kč |
| 100 | 24,23170 Kč | 2 423,17 Kč |
| 300 | 22,92910 Kč | 6 878,73 Kč |
| 500 | 22,34734 Kč | 11 173,67 Kč |
| 1 000 | 21,58027 Kč | 21 580,27 Kč |
| 5 000 | 19,89791 Kč | 99 489,55 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

