




ALQ305 | |
|---|---|
DigiKey Part Number | 255-3559-ND |
Manufacturer | |
Manufacturer Product Number | ALQ305 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ305 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 22,42000 Kč | 224,20 Kč |
| 25 | 21,42280 Kč | 535,57 Kč |
| 50 | 20,69280 Kč | 1 034,64 Kč |
| 100 | 19,98370 Kč | 1 998,37 Kč |
| 300 | 18,90900 Kč | 5 672,70 Kč |
| 500 | 18,42918 Kč | 9 214,59 Kč |
| 1 000 | 17,79683 Kč | 17 796,83 Kč |
| 5 000 | 16,40973 Kč | 82 048,65 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |









