General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
ALQ112
ALQ112
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALQ112

DigiKey Part Number
255-3562-ND
Manufacturer
Manufacturer Product Number
ALQ112
Description
RELAY GEN PURPOSE SPDT 10A 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALQ112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
CQC, cURuus, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
360 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 336
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1029,83800 Kč298,38 Kč
2528,49000 Kč712,25 Kč
5027,51580 Kč1 375,79 Kč
10026,57300 Kč2 657,30 Kč
30025,14370 Kč7 543,11 Kč
50024,50550 Kč12 252,75 Kč
1 00023,66433 Kč23 664,33 Kč
5 00021,81923 Kč109 096,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč