



ALFG2PF181 | |
|---|---|
DigiKey Part Number | ALFG2PF181-ND |
Manufacturer | |
Manufacturer Product Number | ALFG2PF181 |
Description | RELAY GEN PURPOSE SPST 33A 18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 33 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 8250VA | |
Coil Current | 78 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 230 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 166,82080 Kč | 8 341,04 Kč |
| Unit Price without VAT: | 166,82080 Kč |
|---|---|
| Unit Price with VAT: | 201,85317 Kč |

