General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALFG1PF181

DigiKey Part Number
255-5926-ND
Manufacturer
Manufacturer Product Number
ALFG1PF181
Description
RELAY GEN PURPOSE SPST 22A 18V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
22 A
Switching Voltage
250VAC - Max
Load - Max Switching
5500VA
Coil Current
78 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
12.6 VDC
Must Release Voltage
1.8 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
230 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10124,79100 Kč1 247,91 Kč
25119,17640 Kč2 979,41 Kč
50115,09000 Kč5 754,50 Kč
100111,14030 Kč11 114,03 Kč
250106,12472 Kč26 531,18 Kč
500102,47906 Kč51 239,53 Kč
1 00098,95538 Kč98 955,38 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč